T4145435051-001 | TE Connectivity
Circular connector, 5 pole, solder connection, screw locking, angled, T4145435051-001
Unit Price (€ / pc.)
14.8631 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 1 Week **
Total Price:
14.86 € *
Price list
Quantity
Price per unit*
10 pcs.
14.8631 €
35 pcs.
12.4236 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, T4145435051-001, TE Connectivity
Standard circular connector, Wire-to-Board, 5 Position, Sealable, Panel mount, Nickel, Brass, B Polarization code, Polyamide GF.
Technical specifications
Version | socket | |
Shell Material | polyamide | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | panel mounting | |
Orientation | angled | |
Pin number | 5 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |