T4111401021-000 | TE Connectivity
Circular connector, 2 pole, screw connection, screw locking, straight, T4111401021-000
Unit Price (€ / pc.)
4.2602 € *
Available: 0 pcs.
Available in 5 Days: 32 pcs.
Leadtime: 1 Week **
Circular connector, T4111401021-000, TE Connectivity
Standard circular connector, Wire-to-Wire, 2 Position, Sealable, Wire & Cable, Signal, PBT, B Polarization code, Polyamide 66 GF25.
Technical specifications
Version | plug | |
Shell Material | PBT | |
Contact connection | screw connection | |
contact surface | gold-plated | |
Cable cross-section | 0.2-0.82 mm² | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 2 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |