T2580031154-000 | TE Connectivity
Pin insert, 4 pole, unequipped, crimp connection, T2580031154-000
Unit Price (€ / pc.)
12.6378 € *
Available: 0 pcs.
Available in 5 Days: 700 pcs.
Leadtime: 1 Week **
Total Price:
12.64 € *
Price list
Quantity
Price per unit*
10 pcs.
12.6378 €
35 pcs.
11.8881 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insert for contact, T2580031154-000, TE Connectivity
Rectangular contact insert, Insert for contact, Socket, 1 Pole configuration, Crimp terminal, 1 Position, 26-12 AWG Wire size.
Technical specifications
Version | pin insert | |
Additional parts | unequipped | |
Contact connection | crimp connection | |
Pin number | 4 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |