T2400001250-000 | TE Connectivity
Pin contact, 25 mm², AWG 4, crimp connection, T2400001250-000
Order No.: 72P3665
EAN: 4099889991635
MPN:
T2400001250-000
Unit Price (€ / pc.)
8.5680 € *
Available: 0 pcs.
Available in 5 Days: 260 pcs.
Leadtime: 1 Week **
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
10 pcs.
8.5680 €
50 pcs.
8.0563 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, T2400001250-000, TE Connectivity
Connector contact, Pin, Silver, Silver, 4 AWG Wire size, 25 mm² Wire size, Crimp, Copper alloy, Wire & Cable, Power.
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 4 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | silver-plated | |
Contact surface mating area | silver-plated | |
Cable cross-section | 25 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |