T2111027101-001 | TE Connectivity
Contact insert, T2111027101-001
Order No.: 72P3630
EAN: 4099891620707
MPN:
T2111027101-001
Unit Price (€ / pc.)
6.7116 € *
Available: 0 pcs.
Available in 5 Days: 378 pcs.
Leadtime: 1 Week **
Total Price:
6.71 € *
Price list
Quantity
Price per unit*
18 pcs.
6.7116 €
66 pcs.
6.3189 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, T2111027101-001, TE Connectivity
Rectangular contact insert, Insert for contact, Pin, 2 Pole configuration, Crimp terminal, 2 Position, 26 - 14 AWG Wire size, 10 A, Power & Signal.
Technical specifications
Version | pin insert | |
Contact connection | crimp connection | |
Pin number | 2 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |