T2111027101-000 | TE Connectivity
Contact insert, T2111027101-000
Unit Price (€ / pc.)
6.7116 € *
Available: 0 pcs.
Available in 5 Days: 186 pcs.
Leadtime: 1 Week **
Total Price:
6.71 € *
Price list
Quantity
Price per unit*
18 pcs.
6.7116 €
66 pcs.
6.3189 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, T2111027101-000, TE Connectivity
The T2111027101-000 is a crimp termination that represents a highly reliable vibration proof connection with low contact resistance and highest contact density which can be applied with manual and automatic crimping tools.
Features
- Modular design
- Easy for interface configuration
- Integrated solution to transmit power, signal, and data
Technical specifications
Version | pin insert | |
Pin number | 2 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |