T2040482101-000 | TE Connectivity
Contact insert, T2040482101-000
Unit Price (€ / pc.)
14.6608 € *
Available: 0 pcs.
Available in 5 Days: 168 pcs.
Leadtime: 1 Week **
Total Price:
14.66 € *
Price list
Quantity
Price per unit*
10 pcs.
14.6608 €
30 pcs.
13.8040 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw connector, T2040482101-000, TE Connectivity
The T2040482101-000 is a screw terminal, equipped with a wire protection, thus the use of ferrules is not necessary.
Technical specifications
Version | pin insert | |
Contact connection | screw connection | |
Pin number | 24 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |