T2019092101-000 | TE Connectivity
Pin insert, H-A 8, 8 pole, unequipped, crimp connection, T2019092101-000
Unit Price (€ / pc.)
7.9611 € *
Available: 0 pcs.
Available in 5 Days: 130 pcs.
Leadtime: 1 Week **
Total Price:
7.96 € *
Price list
Quantity
Price per unit*
20 pcs.
7.9611 €
70 pcs.
6.6640 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin insert, T2019092101-000, TE Connectivity
The T2019092101-000 is a crimp termination that represents a highly reliable vibration proof connection with low contact resistance and highest contact density which can be applied with manual and automatic crimping tools.
Features
- Modular design
- Easy for interface configuration
- Integrated solution to transmit power, signal, and data
Technical specifications
Version | pin insert | |
Additional parts | unequipped | |
Shell size | H-A 8 | |
Contact connection | crimp connection | |
Pin number | 8 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |