T1660103225-000 | TE Connectivity
Housing, size HB10, die-cast aluminum, M32, angled, Clip locking, IP65, T1660103225-000
Unit Price (€ / pc.)
19.1590 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 1 Week **
Total Price:
19.16 € *
Price list
Quantity
Price per unit*
5 pcs.
19.1590 €
22 pcs.
17.5644 €
*incl. VAT plus shipping costs
**Subject to prior sale
Base housing, T1660103225-000, TE Connectivity
Heavy duty connector base housing, Side entry, Locking, Sealable.
Technical specifications
Version | connector housing | |
Shell size | HB10 | |
Shell Material | die-cast aluminum | |
Cable Outlet | M32, angled | |
Degree of protection (IP) | IP65 | |
Type of locking | Clip locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |