T1340240132-000 | TE Connectivity
Housing, size HB24, die-cast aluminum, M32, angled/straight, Clip locking, IP65, T1340240132-000
Unit Price (€ / pc.)
11.4002 € *
Available: 0 pcs.
Available in 5 Days: 88 pcs.
Leadtime: 1 Week **
Total Price:
11.40 € *
Price list
Quantity
Price per unit*
8 pcs.
11.4002 €
56 pcs.
10.6862 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, T1340240132-000, TE Connectivity
Heavy duty connector hood, Top & Side entry, Locking clip, Sealable.
Technical specifications
Version | hood | |
Shell size | HB24 | |
Shell Material | die-cast aluminum | |
Cable Outlet | M32, angled/straight | |
Degree of protection (IP) | IP65 | |
Type of locking | Clip locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |