T1310480129-000 | TE Connectivity
Housing, size HB48, die-cast aluminum, PG29, angled, Clip locking, IP65, T1310480129-000
Unit Price (€ / pc.)
26.1443 € *
Available: 0 pcs.
Available in 5 Days: 96 pcs.
Leadtime: 1 Week **
Total Price:
26.14 € *
Price list
Quantity
Price per unit*
4 pcs.
26.1443 €
20 pcs.
23.9666 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, T1310480129-000, TE Connectivity
Heavy duty connector base housing, Side entry, Locking, Sealable.
Technical specifications
Version | connector housing | |
Shell size | HB48 | |
Shell Material | die-cast aluminum | |
Cable Outlet | PG29, angled | |
Degree of protection (IP) | IP65 | |
Type of locking | Clip locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |