T1010102100-000 | TE Connectivity
Cover cap, size HB10, stainless steel, IP65, T1010102100-000
Unit Price (€ / pc.)
4.5339 € *
Available: 0 pcs.
Available in 5 Days: 450 pcs.
Leadtime: 1 Week **
Total Price:
4.53 € *
Price list
Quantity
Price per unit*
20 pcs.
4.5339 €
60 pcs.
4.0341 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover, T1010102100-000, TE Connectivity
Heavy duty connector cover, Bottom entry, Locking, Sealable.
Technical specifications
Version | Mounting cover | |
Shell size | HB10 | |
Shell Material | stainless steel | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |