T1010033200-000 | TE Connectivity
Cover cap, size HA3, die-cast aluminum, Clip locking, IP65, T1010033200-000
Unit Price (€ / pc.)
3.2368 € *
Available: 0 pcs.
Available in 5 Days: 120 pcs.
Leadtime: 1 Week **
Total Price:
3.24 € *
Price list
Quantity
Price per unit*
30 pcs.
3.2368 €
60 pcs.
2.5942 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover, T1010033200-000, TE Connectivity
Heavy duty connector cover, Locking clip, Sealable.
Technical specifications
Version | Mounting cover | |
Shell size | HA3 | |
Shell Material | die-cast aluminum | |
Degree of protection (IP) | IP65 | |
Type of locking | Clip locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |