HDP24-24-21SN-L015 | DEUTSCH
Connector, 21 pole, straight, black, HDP24-24-21SN-L015
Unit Price (€ / pc.)
19.6826 € *
Available: 0 pcs.
Available in 5 Days: 277 pcs.
Leadtime: 1 Week **
Total Price:
19.68 € *
Price list
Quantity
Price per unit*
5 pcs.
19.6826 €
22 pcs.
18.5402 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sealed connector, HDP24-24-21SN-L015, DEUTSCH
The HDP24-24-21SN-L015 is a heavy duty, environmentally sealed, multi-pin circular connector and is designed specifically for the truck, bus, and off-highway industry. This thermoplastic shell is suited for applications where chemicals can damage a connector housing.
Features
- Circular, aluminum housing
- Quick connect-disconnect bayonet coupling
- Single hole bulkhead mounting
- Rear insertion/rear removal contact system
Technical specifications
Connection | crimp connection | |
Version | straight | |
Colour | black | |
Contact type | socket | |
Rated voltage | 250 V | |
Pin number | 21 pole | |
Type of locking | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |