HD36-24-19SN-L005 | DEUTSCH
Connector, 19 pole, straight, natural, HD36-24-19SN-L005
Unit Price (€ / pc.)
50.8606 € *
Available: 0 pcs.
Available in 5 Days: 36 pcs.
Leadtime: 1 Week **
Total Price:
50.86 € *
Price list
Quantity
Price per unit*
2 pcs.
50.8606 €
10 pcs.
40.5076 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sealed connector, HD36-24-19SN-L005, DEUTSCH
The HD36-24-19SN-L005 is a heavy duty, environmentally sealed, multi-pin circular connector and is designed specifically for the truck, bus, and off-highway industry. This product is constructed from a metal shell developed to meet the needs of the heavy duty equipment and transportation industries.
Features
- Circular, aluminum housing
- Quick connect-disconnect bayonet coupling
- Single hole bulkhead mounting
- Rear insertion/rear removal contact system
Technical specifications
Connection | crimp connection | |
Version | straight | |
Colour | natural | |
Contact type | socket | |
Rated voltage | 250 V | |
Pin number | 19 pole | |
Type of locking | Yes |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane |