DTM13-12PA-R005 | DEUTSCH

Connector, 12 pole, pitch 4.19 mm, angled, black, DTM13-12PA-R005

Order No.: 72P2685
EAN: 4099891741013
MPN:
DTM13-12PA-R005
Series: DTM
DEUTSCH
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
46.3386 € *
Available: 0 pcs.
Available in 5 Days: 147 pcs.
Leadtime: 1 Week **
Total Price:
46.34 € *
Price list
Quantity
Price per unit*
2 pcs.
46.3386 €
25 pcs.
36.8900 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sealed connector, DTM13-12PA-R005, DEUTSCH

The DTM13-12PA-R005 is a sealed connector for cable to cable and cable to board applications. This product is used in harsh environment applications where even a small degradation in connection may be critical. Thermoplastic housing offers a wide operating temperature range and silicone rear wire and interface seal allows the connector to withstand conditions of extreme temperature and moisture. It offers solutions to your smaller wire gauge applications. This product line was developed to fill the need for lower amperage, multipin connector.

Features

  • Rectangular, thermoplastic housing
  • Integrated latch for mating
  • Wedge locks confirm contact alignment and retention
Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 2
Version connector
Additional parts equipped
Colour black
Contact type pin
contact surface nickel-plated
Rated voltage 250 V
Rated current 7.5 A
Orientation angled
Pin number 12 pole
Grid 4.19 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead