DTM04-12PB | DEUTSCH
Connector, 12 pole, straight, 2 rows, black, DTM04-12PB
Sealed connector, DTM04-12PB, DEUTSCH
The DTM04-12PB is a sealed connector for cable to cable and cable to board applications. This product is used in harsh environment applications where even a small degradation in connection may be critical. Thermoplastic housing offers a wide operating temperature range and silicone rear wire and interface seal allows the connector to withstand conditions of extreme temperature and moisture. It offers solutions to your smaller wire gauge applications. This product line was developed to fill the need for lower amperage, multipin connector.
Features
- Rectangular, thermoplastic housing
- Integrated latch for mating
- Wedge locks confirm contact alignment and retention
Connection | crimp connection | |
Number of rows | 2 | |
Version | straight | |
Colour | black | |
Contact type | socket | |
Rated voltage | 250 V | |
Rated current | 7.5 A | |
Pin number | 12 pole | |
Grid | 4.19 mm | |
Type of locking | Yes |
Country of origin | MX |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane |