DT04-3P-C008 | DEUTSCH

Connector, 3 pole, straight, 2 rows, green, DT04-3P-C008

Order No.: 72P2614
EAN: 4099889486100
MPN:
DT04-3P-C008
Series: DT
DEUTSCH
default L
Image may differ
Unit Price (€ / pc.)
1.0710 € *
Available: 0 pcs.
Available in 5 Days: 289 pcs.
Leadtime: 1 Week **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
80 pcs.
1.0710 €
100 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sealed connector, DT04-3P-C008, DEUTSCH

The DT04-3P-C008 is a sealed connector for cable to cable and cable to board applications. This product is used in harsh environment applications where even a small degradation in connection may be critical. Thermoplastic housing offers a wide operating temperature range and silicone rear wire and interface seal allows the connector to withstand conditions of extreme temperature and moisture. It offers field proven reliability and rugged quality, also includes optional flange mounting, multi-pin arrangements, and design flexibility.

Features

  • Rectangular, thermoplastic housing
  • Integrated latch for mating
  • Wedge locks confirm contact alignment and retention
Technical specifications
Connection crimp connection
Number of rows 2
Version straight
Colour green
Contact type socket
Rated current 13 A
Pin number 3 pole
Grid 8.7 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes