9-52937-1 | AMP
Insulated forked cable lug, 1.25-2 mm², AWG 16 to 14, 4.82 mm, blue
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Available in 5 Days: 9,650 pcs.
Leadtime: 1 Week **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
200 pcs.
0.6307 €
1000 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spring cable lug, 9-52937-1, AMP
Ring terminal & Spade terminal, Spring spade, 16-14 AWG Wire size, 1.25-2 mm² Wire size, 2050-5180 CMA Wire size, Stud size #10.
Technical specifications
Version | forked cable lug | |
AWG cross-section | AWG 16 to 14 | |
Colour | blue | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 1.25-2 mm² | |
Hole diameter | 4.82 mm | |
Material | phosphor bronze, tin-plated | |
max. operating temperature | 105 °C | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |