880305 | TE Connectivity
Insulating grommet for 6.35 mm, 1 pole, polyamide, natural, 880305
Unit Price (€ / pc.)
0.1249 € *
Available: 0 pcs.
Available in 5 Days: 51,325 pcs.
Leadtime: 1 Week **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
700 pcs.
0.1249 €
3400 pcs.
0.1166 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating sleeve, 880305, TE Connectivity
Crimp terminal housing, Receptacle, Receptacle, 1 Position, Straight, Natural, Polyamide, Contact mating retention.
Technical specifications
Colour | natural | |
For Plug | 6.35 mm | |
Length | 22.9 mm | |
Material | polyamide | |
Pin number | 1 pole |
Download
Logistics
Country of origin | BR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |