8-794815-1 | TE Connectivity
Socket housing, 2 pole, pitch 6.35 mm, straight, black, 8-794815-1
Unit Price (€ / pc.)
0.1737 € *
Available: 0 pcs.
Available in 5 Days: 7,844 pcs.
Leadtime: 1 Week **
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
500 pcs.
0.1737 €
2000 pcs.
0.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 8-794815-1, TE Connectivity
Cap, Housing, Wire-to-Panel/ Wire-to-Wire, 2 position, Pin, Crimp, Without, Polarization, Panel mount, Power & Signal.
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | socket housing | |
Colour | black | |
Contact type | pin | |
Rated voltage | 600 V | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 6.35 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |