8-53125-1 | TE Connectivity
Uninsulated forked cable lug, 1.25-2 mm², AWG 16 to 14, 4.82 mm
Order No.: 72P1955
EAN: 4099891605445
MPN:
8-53125-1
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 1 Week **
Spade cable lug, 8-53125-1, TE Connectivity
Spade terminal, Spring spade, 16 - 14 AWG Wire size, 1.25 - 2 mm² Wire size, 2050 - 5180 CMA Wire size, Stud size #10.
Technical specifications
Version | forked cable lug | |
AWG cross-section | AWG 16 to 14 | |
Isolated | No | |
Cable cross-section | 1.25-2 mm² | |
Hole diameter | 4.82 mm | |
Material | phosphor bronze, tin-plated | |
max. operating temperature | 170 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |