8-35247-2 | AMP
Uninsulated ring cable lug, 8 mm², AWG 8, 6.35 mm, M6
Order No.: 72P1914
MPN:
8-35247-2
Unit Price (€ / pc.)
1.7017 € *
Available: 0 pcs.
Available in 5 Days: 55 pcs.
Leadtime: 1 Week **
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
50 pcs.
1.7017 €
300 pcs.
1.3804 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 8-35247-2, AMP
Ring terminal, Ring tongue, 8 AWG Wire size, 8 mm² Wire size, 13100 - 20800 CMA Wire size, Stud size 1/4 / M6.
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 8 | |
Thread size | M6 | |
Isolated | No | |
Cable cross-section | 8 mm² | |
Hole diameter | 6.35 mm | |
Material | copper, tin-plated | |
max. operating temperature | 170 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |