8-34158-1 | AMP
Insulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 3.68 mm, M3.5, blue
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Available in 5 Days: 550 pcs.
Leadtime: 1 Week **
Ring cable lug, 8-34158-1, AMP
Ring terminal, Ring tongue, 16-14 AWG Wire size, 1.04-2.62 mm² Wire size, 2050-5180 CMA Wire size.
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 16 to 14 | |
Colour | blue | |
Thread size | M3.5 | |
Material Insulation | PVC | |
Isolated | Yes | |
Cable cross-section | 1.04-2.62 mm² | |
Hole diameter | 3.68 mm | |
Material | copper, tin-plated | |
max. operating temperature | 105 °C | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |