8-320856-1 | AMP
Uninsulated forked cable lug, 1.04-2.62 mm², AWG 16 to 14, 4.34 mm, M4
Order No.: 72P1878
EAN: 4099891605193
MPN:
8-320856-1
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Available in 5 Days: 2,800 pcs.
Leadtime: 1 Week **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
300 pcs.
0.3213 €
1200 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spade cable lug, 8-320856-1, AMP
Spade terminal, Spade tongue, 16 - 14 AWG Wire size, 1.04 - 2.62 mm² Wire size, 2050 - 5180 CMA Wire size, Stud size #8 / M4.
Technical specifications
Version | forked cable lug | |
AWG cross-section | AWG 16 to 14 | |
Thread size | M4 | |
Isolated | No | |
Cable cross-section | 1.04-2.62 mm² | |
Hole diameter | 4.34 mm | |
Material | copper, tin-plated | |
max. operating temperature | 170 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |