796980-2 | TE Connectivity
PCB terminal, 2 pole, pitch 7.62 mm, 15 A, pin, green, 796980-2
Order No.: 72P1528
EAN: 4099891632663
MPN:
796980-2
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 5 Days: 272 pcs.
Leadtime: 1 Week **
PCB terminal, 796980-2, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 2 Position,7.62 mm Centerline, 1 Row, 15 A, Printed circuit board, Power & Signal, Board mount.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
Connection | pin | |
Width | 8.35 mm | |
Colour | green | |
Height | 12 mm | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 2 pole | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |