796949-9 | TE Connectivity
PCB terminal, 9 pole, pitch 5.08 mm, AWG 30-12, 17.5 A, cage clamp, black, 796949-9
Order No.: 72P1527
EAN: 4099891632656
MPN:
796949-9
Unit Price (€ / pc.)
5.5573 € *
Available: 0 pcs.
Available in 5 Days: 75 pcs.
Leadtime: 1 Week **
Total Price:
5.56 € *
Price list
Quantity
Price per unit*
20 pcs.
5.5573 €
95 pcs.
4.4863 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 796949-9, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 9 Position, 5.08 mm Centerline, 1 Row, Side wire entry angle, 30 - 12 AWG Wire size.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 30-12 | |
Width | 9 mm | |
Colour | black | |
Height | 15.2 mm | |
Cable cross-section | 0.05-3 mm² | |
Rated voltage | 300 V | |
Rated current | 17.5 A | |
Pin number | 9 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |