794096-1 | AMP
Plug housing, 6 pole, pitch 6.35 mm, straight, natural, 794096-1
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 5 Days: 87,613 pcs.
Leadtime: 1 Week **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
200 pcs.
0.4760 €
900 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, 794096-1, AMP
Rectangular power connector, Housing, Plug, Wire-to-Wire/Wire-to-Board, 6 Position, 6.35 mm Centerline, Wire & Cable.
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | plug housing | |
Colour | natural | |
Contact type | socket | |
Rated voltage | 600 V | |
Rated current | 19 A | |
Orientation | straight | |
Pin number | 6 pole | |
Grid | 6.35 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |