788389-2 | AMP
Socket header, 40 pole, pitch 1.27 mm, straight, black, 788389-2
Unit Price (€ / pc.)
9.6985 € *
Available: 0 pcs.
Available in 5 Days: 500 pcs.
Leadtime: 1 Week **
Total Price:
9.70 € *
Price list
Quantity
Price per unit*
10 pcs.
9.6985 €
45 pcs.
9.1511 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Mount receptacle, 788389-2, AMP
PCB Mount receptacle, Vertical, Board-to-Board, 40 Position, 1.27 mm Centerline, Gold, Through Hole-Press-Fit, Signal.
Technical specifications
Connection | press-fit | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 30 V | |
Rated current | 3.35 A | |
Orientation | straight | |
Pin number | 40 pole | |
Grid | 1.27 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |