770783-1 | AMP

Plug housing, 3 pole, pitch 6.3 mm, straight, natural, 770783-1

Order No.: 72P1404
EAN: 4099891739553
MPN:
770783-1
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Available in 5 Days: 2,798 pcs.
Leadtime: 1 Week **
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
250 pcs.
0.3808 €
1100 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power key connector, 770783-1, AMP

The 770783-1 is a power key connector for power circuits of home appliances, especially targeting gas appliances. With a clear clicking sound, contact insertion can be made easy. The double lock plate provides for complete loading of contacts. Locking levers are surrounded by walls, which protect levers and prevent tangling with wires. This connector is designed to release bubbles created by the process of potting, housing lances also help prevent tangling of wired contacts.

Features

  • Compact design with 19.4 mm mated height
  • Power circuit connector with 5.0 mm contact centerline
Technical specifications
Connection crimp connection
Number of rows 1
Version plug housing
Colour natural
Contact type pin
Rated voltage 600 V
Rated current 13 A
Orientation straight
Pin number 3 pole
Grid 6.3 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes