726345-4 | AMP
Uninsulated ring cable lug, 21 mm², AWG 4, 13 mm, M12
Order No.: 72P1303
EAN: 4099891605100
MPN:
726345-4
Unit Price (€ / pc.)
3.1416 € *
Available: 0 pcs.
Available in 5 Days: 1,885 pcs.
Leadtime: 1 Week **
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
30 pcs.
3.1416 €
150 pcs.
2.9512 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 726345-4, AMP
Ring terminal, Ring tongue, 4 AWG Wire size, 21 mm² Wire size, Stud size M12, Stud Diameter 13 mm.
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 4 | |
Thread size | M12 | |
Isolated | No | |
Cable cross-section | 21 mm² | |
Hole diameter | 13 mm | |
Material | copper, tin-plated | |
max. operating temperature | 170 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |