6-179228-7 | AMP
Socket housing, 7 pole, pitch 2 mm, straight, black, 6-179228-7
Unit Price (€ / pc.)
0.2499 € *
Available: 0 pcs.
Available in 5 Days: 62,965 pcs.
Leadtime: 1 Week **
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
350 pcs.
0.2499 €
1700 pcs.
0.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle housing, 6-179228-7, AMP
Housing, Receptacle, Wire-to-Wire/Wire-to-Board, 7 Position, 2 mm Centerline, Crimp, 1 Row, Black, Wire & Cable, Power & Signal.
Applications
- Business Equipment
- Industrial Machines
- PC
- Audio
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | socket housing | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
Rated voltage | 125 V | |
Rated current | 4 A | |
Orientation | straight | |
Pin number | 7 pole | |
Grid | 2 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |