6-1761615-5 | AMP
Socket header, 200 pole, pitch 1.3 mm, straight, natural, 6-1761615-5
Order No.: 72P0366
MPN:
6-1761615-5
Unit Price (€ / pc.)
63.9149 € *
Available: 0 pcs.
Available in 5 Days: 75 pcs.
Leadtime: 1 Week **
Socket header, 6-1761615-5, AMP
The 6-1761615-5 is a grid array mezzanine connector specifically designed for high speed and high density applications up to 10+ gigabit per second data rates. Ball Grid Array attachment minimizes the performance degradation typically found with through hole connections and improves routing capability.
Features
- Fully protected with plastic cover
- Polarized housing design
- High temperature housing plastic
Technical specifications
Connection | solder connection | |
Connection plating | tin silver | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 48 V | |
Rated current | 1 A | |
Orientation | straight | |
Pin number | 200 pole | |
Grid | 1.3 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |