6-146278-4 | AMP
Pin header, 14 pole, pitch 2.54 mm, straight, black, 6-146278-4
Unit Price (€ / pc.)
4.5101 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 1 Week **
Total Price:
4.51 € *
Price list
Quantity
Price per unit*
20 pcs.
4.5101 €
150 pcs.
3.6414 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 6-146278-4, AMP
PCB Mount header, Vertical, Board-to-Board, 14 Position, 2.54 mm .1 in Centerline, Breakaway, Tin, Through Hole-Solder, Signal.
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 30 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 14 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |