6-1462000-1 | AXICOM
Relay, 2 Form C (NO/NC), 24 V (DC), 1050 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 6-1462000-1
Unit Price (€ / pc.)
3.5581 € *
Available: 0 pcs.
Available in 5 Days: 425 pcs.
Leadtime: 1 Week **
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
25 pcs.
3.5581 €
150 pcs.
3.4867 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal relay, 6-1462000-1, AXICOM
Signal relay, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 550 mW Coil Power (DC), Printed circuit board, PCB-THT.
Applications
- Communications equipment
- Linecard application - analog
- Voice over IP
- Office and business equipment
- Measurement and control equipment
- Medical equipment
- Automotive Equipment
Technical specifications
Connection | PCB pin | |
Contact type | 2 Form C (NO/NC) | |
Contact material | NiTi | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 220 V | |
switching current | 2 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostable | |
Coil resistance | 1050 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |