6-1437580-1 | Alcoswitch
Slide switch, On-On-On, 3 pole, straight, 0.3 A/125 VAC, 6-1437580-1
Unit Price (€ / pc.)
19.1947 € *
Available: 0 pcs.
Available in 5 Days: 242 pcs.
Leadtime: 1 Week **
Total Price:
19.19 € *
Price list
Quantity
Price per unit*
5 pcs.
19.1947 €
21 pcs.
18.8377 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slide switch, 6-1437580-1, Alcoswitch
Slide switch, Three Pole-Three Throw Configuration (Pole-Throw), Vertical, Copper alloy, Single actuator, 3 Position, On On On.
Technical specifications
Connection | PCB pin | |
Version | slide switch | |
Design | straight | |
Actuation | on top | |
contact surface | silver-plated | |
Pin number | 3 pole | |
Breaking capacity | 0.3 A/125 VAC | |
Shift position | On-On-On |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |