6-1415074-1 | Schrack
Relay, 2 Form C (NO/NC), 230 V (AC), 19465 Ω, 12 A, 400 V (AC), monostable, 6-1415074-1
Unit Price (€ / pc.)
27.2748 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: 1 Week **
Panel plug-in relay, 6-1415074-1, Schrack
Power relay, Industrial panel plug-In, Monostable, AC, 1 VA/.9 VA Coil Power Rating AC, 19465 Ω Coil Resistance.
Features
- Mechanical and electrical indicator
Applications
- PLC control panels
- Automation Panels
- Machine industry
- Elevator industry
- Building management
Technical specifications
Connection | screw connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 400 V | |
switching current | 12 A | |
Coil voltage (AC) | 230 V | |
Coil type | monostable | |
Coil resistance | 19465 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |