6-1415054-1 | Schrack
Relay, 3 Form A (N/O) + 1 Form B (N/C), 110 V (DC), 15125 Ω, 8 A, 400 V (AC), monostable, 6-1415054-1
Unit Price (€ / pc.)
22.6219 € *
Available: 0 pcs.
Available in 5 Days: 151 pcs.
Leadtime: 1 Week **
Total Price:
22.62 € *
Price list
Quantity
Price per unit*
4 pcs.
22.6219 €
22 pcs.
19.7302 €
*incl. VAT plus shipping costs
**Subject to prior sale
Force guided relay, 6-1415054-1, Schrack
Power relay, Force-Guided, Monostable, DC, 800 mW Coil Power Rating DC, 15125 Ω Coil Resistance, 110 VDC Coil Voltage.
Features
- Compact design and space efficient
Applications
- Emergency shut-off
- Press control
- Machine control
- Elevator and escalator control
- Safety relays
Technical specifications
Connection | PCB pin | |
Contact type | 3 Form A (N/O) + 1 Form B (N/C) | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 400 V | |
switching current | 8 A | |
Coil voltage (DC) | 110 V | |
Coil type | monostable | |
Coil resistance | 15125 Ω |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |