6-1393127-2 | Potter & Brumfield
Contactor, 2 pole, 25 A, 24 VDC, 2 Form C (NO/NC), coil 24 VDC, screw connection, 6-1393127-2
Order No.: 72P0207
EAN: 4099891657536
MPN:
6-1393127-2
Unit Price (€ / pc.)
100.7097 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 1 Week **
Power relay, 6-1393127-2, Potter & Brumfield
Definite purpose contactor, 2, 24 VDC Coil voltage, 25 A, Panel, Screw terminal, 288 Ω Coil resistance, 600 VAC Switching voltage.
Features
- Contact ratings to 50A
Applications
- Industrial control
- Lighting
Technical specifications
Connection | screw connection | |
Version | contactor | |
rated voltage (AC) | 600 V | |
Rated Voltage | 24 VDC | |
Assembly | panel mounting | |
Rated current | 25 A | |
Pin number | 2 pole | |
Latching switching function | 2 Form C (NO/NC) | |
Control Voltage | 24 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |