6-103904-1 | TE Connectivity
Pin header, 12 pole, pitch 2.54 mm, angled, black, 6-103904-1
Unit Price (€ / pc.)
2.6180 € *
Available: 0 pcs.
Available in 5 Days: 12,710 pcs.
Leadtime: 1 Week **
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
48 pcs.
2.6180 €
208 pcs.
2.4871 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 6-103904-1, TE Connectivity
PCB Mount header, Right angle, Wire-to-Board, 12 Position, 2.54 mm Centerline, Fully shrouded, Gold, Through Hole - Solder.
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated current | 3 A | |
Orientation | angled | |
Pin number | 12 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |