6-102202-1 | TE Connectivity
Pin header, 14 pole, pitch 2.54 mm, straight, black, 6-102202-1
Unit Price (€ / pc.)
2.7251 € *
Available: 0 pcs.
Available in 5 Days: 6,803 pcs.
Leadtime: 1 Week **
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
39 pcs.
2.7251 €
208 pcs.
2.5704 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 6-102202-1, TE Connectivity
The 6-102202-1 is a standard profile header that can be used for feed-to and feed-thru applications. This product's housing is black thermoplastic, flame retardant and 94V-0 rated.
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 14 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |