60775-1 | AMP
Uninsulated forked cable lug, 0.8-2.08 mm², AWG 18 to 14, 4.82 mm
Order No.: 72P0118
EAN: 4099891604905
MPN:
60775-1
Unit Price (€ / pc.)
0.1154 € *
Available: 0 pcs.
Available in 5 Days: 240,000 pcs.
Leadtime: 1 Week **
Spade cable lug, 60775-1, AMP
Spade terminal, Spade tongue, 18 - 14 AWG Wire size, 0.8 - 2.08 mm² Wire size, 1624 - 4106 CMA Wire size, Stud size #10.
Technical specifications
Version | forked cable lug | |
AWG cross-section | AWG 18 to 14 | |
Isolated | No | |
Cable cross-section | 0.8-2.08 mm² | |
Hole diameter | 4.82 mm | |
Material | brass | |
max. operating temperature | 110 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |