61400416121 | Würth Elektronik eiSos

WR-COM USB Type B Horizontal THT, 61400416121

Order No.: 72F4054
EAN: 4099889283600
MPN:
61400416121
Series: WR-USB2
Würth Elektronik eiSos
default L
Image may differ
Unit Price (€ / pc.)
1.5589 € *
Available: 25 pcs.
Leadtime: On Request **
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.3804 €
50 pcs.
1.2971 €
100 pcs.
1.1662 €
250 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version B socket
Contact connection solder connection
Assembly Through-hole mounting
Pin number 4 pole
USB Standard USB 2.0
Type of locking PCB locking
Logistics
Country of origin CN
Customs tariff number 85366930
MSL MSL 1
Original Packaging Tray with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
USB Standard
Type of locking
Pin number
Assembly
Contact connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
USB Standard
Type of locking
Pin number
Assembly
Contact connection
WR-COM USB Type B Horizontal THT, 61400416121
Order No.:
 72F4054
Manufacturer:
 Würth Elektronik eiSos
Manufacturer SKU:
 61400416121
Available: 25 pcs. Leadtime: On Request **
Total Price: 1.56 € *
1 pcs.
1.5589 €
10 pcs.
1.3804 €
50 pcs.
1.2971 €
100 pcs.
1.1662 €
250 pcs.
1.0591 €
B socket
USB 2.0
PCB locking
4 pole
Through-hole mounting
solder connection
WR-COM USB Type B Vertical THT, 61400413321
Order No.:
 72F4050
Manufacturer:
 Würth Elektronik eiSos
Manufacturer SKU:
 61400413321
Available: 3 pcs. Leadtime: On Request **
Total Price: 1.56 € *
1 pcs.
1.5589 €
10 pcs.
1.3804 €
50 pcs.
1.2971 €
100 pcs.
1.1662 €
250 pcs.
1.0591 €
B socket
USB 2.0
PCB locking
4 pole
Through-hole mounting
solder connection