C016 30D006 110 12 | Amphenol

Jack, 6 pole, solder cup, screw locking, straight, C016 30D006 110 12

Order No.: 72F1164
EAN: 4099889741650
MPN:
C016 30D006 110 12
Series: eco mate
Amphenol
default L
Image may differ
Unit Price (€ / pc.)
14.0896 € *
Available: 34 pcs.
Leadtime: On Request **
Total Price:
14.09 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0896 €
10 pcs.
13.0900 €
50 pcs.
12.1856 €
100 pcs.
11.4597 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, type Amphenol eco mate.

For industrial applications, plastic housing, screw locking; Rated voltage: 250 V. Current rating (at +55 °C): 13 A. Contact resistance max. 5.0 mohm. Contact finish: silver-plated. Degree of protection: IP65/IP67 in mated state. Degree of soiling: 3. Insertion/removal force: max. 30 N. Useful life: min. 500 insertion/removal cycles. Overvoltage category: III. Insulation group: II. Conductor cross-section: max. 0.75 mm². Color: black. Inflammability: UL 94 V-0. Operating temperatures: - 40 bis +125 °C.

Female cable plug, type eco mate.

Strain relief by means of cage cable clamp for cable diameters from 6.0 to 10 mm. Crimp contacts are available on separate order.

Technical attributes (type, number of poles, connection type): C016 30D006 110 12, 6 + PE, solder terminals

Technical specifications
Version jack
Shell Material polyamide
Cable diameter 6 to 10 mm
Contact connection solder cup
contact surface silver-plated
Cable cross-section 0.75 mm²
Assembly cable assembly
Orientation straight
Pin number 6 pole
Type of locking screw locking
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Cable cross-section
Pin number
Contact connection
Shell Material
contact surface
Version
Cable diameter
Type of locking
Assembly
Orientation
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Pin number
Contact connection
Shell Material
contact surface
Version
Cable diameter
Type of locking
Assembly
Orientation
Jack, 6 pole, solder cup, screw locking, straight, C016 30D006 110 12
Order No.:
 72F1164
Manufacturer:
 Amphenol
Manufacturer SKU:
 C016 30D006 110 12
Available: 34 pcs. Leadtime: On Request **
Total Price: 14.09 € *
1 pcs.
14.0896 €
10 pcs.
13.0900 €
50 pcs.
12.1856 €
100 pcs.
11.4597 €
0.75 mm²
6 pole
solder cup
polyamide
silver-plated
jack
6 to 10 mm
screw locking
cable assembly
straight
Jack, 4 pole, screw connection, screw locking, straight, C016 20D003 110 12
Order No.:
 72F1162
Manufacturer:
 Amphenol
Manufacturer SKU:
 C016 20D003 110 12
Available: 43 pcs. Leadtime: 9 Weeks **
Total Price: 18.30 € *
1 pcs.
18.3022 €
10 pcs.
16.8385 €
50 pcs.
15.4938 €
100 pcs.
13.9468 €
0.75-2.5 mm²
4 pole
screw connection
polyamide
silver-plated
jack
6 to 10 mm
screw locking
cable assembly
straight