163307-4 | AMP

Pin contact, 1.0-2.5 mm², AWG 17-13, crimp connection, tin-plated, 163307-4

Order No.: 72F104
EAN: 4099889662764
MPN:
163307-4
0-0163307-4
AMP
default L
front L
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Next delivery: 2,500 pcs. on 2024-05-17
Leadtime: 26 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
50 pcs.
0.3094 €
200 pcs.
0.2713 €
500 pcs.
0.2309 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male contact series Mate-N-Lok, type 0-016.

With crimp terminal made of tinned phosphor bronze (type 163558-2 brass tinned).

Technical attributes (type, conductor cross-section): 0-0163307-4, 1.00 to 2.50 mm²

Technical specifications
Version pin contact
AWG cross-section AWG 17-13
Insulation diameter 2.5-3.8 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
contact surface tin-plated
Cable cross-section 1.0-2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes