163558-2 | AMP
Pin contact, 0.3-0.75 mm², AWG 22-18, crimp connection, tin-plated, 163558-2
Unit Price (€ / pc.)
0.1737 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Male contact series Mate-N-Lok, type 0-016.
With crimp terminal made of tinned phosphor bronze (type 163558-2 brass tinned).
Technical attributes (type, conductor cross-section): 0-0163558-2, 0.30 to 0.75 mm²
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 22-18 | |
Insulation diameter | 1.4-2.4 mm | |
Contact connection | crimp connection | |
Contact material | brass | |
Contact surface Connection range | tin-plated | |
Contact surface mating area | tin-plated | |
contact surface | tin-plated | |
Cable cross-section | 0.3-0.75 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |