CGA5L1X7R1H106K160AC | TDK
Ceramic capacitor, 10 µF, 50 V (DC), ±10 %, SMD 1206, X7R, CGA5L1X7R1H106K160AC
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Next delivery: 2,000 pcs. on 2024-09-12
Leadtime: 52 Weeks **
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
0.7140 €
50 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ceramic capacitor, CGA5L1X7R1H106K160AC, TDK
Multilayer ceramic chip capacitor is a product which conductive resin layers are included in terminations. Soft termiantion has higher mechanical endurance by the flexible resin layers which absorbs thermal and mechanical stress.
Features
- Higher mechanical endurance is realized by flexible resin layers
Applications
- Fail-safe design in battery line
- Prevention of ceramic body cracks by board bending
- Prevention of solder cracks by thermal shock
- The set having a high probability of fall
Technical specifications
Design | SMD 1206 | |
Dielectric material | X7R | |
Capacity | 10 µF | |
Length | 3.2 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 50 V | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85322400 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |