SC56-11EWA | Kingbright

7-Segment Display SC56-11EWA

Order No.: 71S1568
EAN: 4099879006042
MPN:
SC56-11EWA
Series: SC
Kingbright
default L
Image may differ
Unit Price (€ / pc.)
1.4875 € *
Available: 8 pcs.
Leadtime: 9 Weeks **
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
40 pcs.
1.2614 €
80 pcs.
1.2138 €
320 pcs.
1.1186 €
1000 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale

7-Segment display, SC56-11EWA, Kingbright

The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.

Features

  • Low current operation
  • Excellent character appearance
  • Easy mounting on P.C. boards or sockets
  • Mechanically rugged
  • RoHS compliant

Applications

  • Home and smart appliances
  • Display time and digital combination
  • Industrial and instrumental applications
  • Numeric status
Technical specifications
Connection cathode
Number of positions 1
Rated current 30 mA
Width 12.7 mm
Colour red
Height 8 mm
Length 19.05 mm
Light intensity min. 0.0036 cd
Light intensity typ. 0.0064 cd
Assembly THT
Wavelength 700 nm
Character height 14.22 mm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Bar with 40 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Character height
Rated current
Width
Length
Light intensity typ.
Wavelength
Height
Colour
Light intensity min.
Assembly
Connection
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Character height
Rated current
Width
Length
Light intensity typ.
Wavelength
Height
Colour
Light intensity min.
Assembly
Connection
7-Segment Display SC10-21EWA
Order No.:
 71S1512
Manufacturer:
 Kingbright
Manufacturer SKU:
 SC10-21EWA
Available: 83 pcs. Leadtime: 10 Weeks **
Total Price: 5.31 € *
1 pcs.
5.3074 €
20 pcs.
4.6767 €
100 pcs.
4.3554 €
260 pcs.
4.1888 €
1000 pcs.
3.9389 €
25.4 mm
30 mA
24 mm
34 mm
0.023 cd
625 nm
10.5 mm
red
0.0056 cd
THT
cathode
7-Segment Display SC56-11EWA
Order No.:
 71S1568
Manufacturer:
 Kingbright
Manufacturer SKU:
 SC56-11EWA
Available: 8 pcs. Leadtime: 9 Weeks **
Total Price: 1.49 € *
1 pcs.
1.4875 €
40 pcs.
1.2614 €
80 pcs.
1.2138 €
320 pcs.
1.1186 €
1000 pcs.
1.0472 €
14.22 mm
30 mA
12.7 mm
19.05 mm
0.0064 cd
700 nm
8 mm
red
0.0036 cd
THT
cathode
7-Segment Display SC39-11EWA
Order No.:
 71S1536
Manufacturer:
 Kingbright
Manufacturer SKU:
 SC39-11EWA
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 2.37 € *
3 pcs.
2.3681 €
15 pcs.
2.0944 €
75 pcs.
1.8921 €
400 pcs.
1.7136 €
800 pcs.
1.5708 €
9.9 mm
30 mA
10 mm
13 mm
0.009 cd
625 nm
7 mm
red
0.0022 cd
THT
cathode
7-Segment Display SC39-11GWA
Order No.:
 71S1538
Manufacturer:
 Kingbright
Manufacturer SKU:
 SC39-11GWA
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 1.61 € *
390 pcs.
1.6065 €
9.9 mm
25 mA
10 mm
13 mm
0.0056 cd
568 nm
7 mm
green
0.0014 cd
THT
cathode
7-Segment Display SC52-11EWA
Order No.:
 71S1560
Manufacturer:
 Kingbright
Manufacturer SKU:
 SC52-11EWA
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 1.76 € *
400 pcs.
1.7612 €
13.2 mm
30 mA
12.4 mm
17.5 mm
0.0064 cd
625 nm
7 mm
red
0.003 cd
THT
cathode
7-Segment Display SC52-11GWA
Order No.:
 71S1562
Manufacturer:
 Kingbright
Manufacturer SKU:
 SC52-11GWA
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 1.61 € *
400 pcs.
1.6065 €
13.2 mm
25 mA
12.4 mm
17.5 mm
0.105 cd
568 nm
7 mm
green
0.0056 cd
THT
cathode