5536623-1 | AMP
Pin header, 8 pole, pitch 2 mm, straight, natural, 5536623-1
Unit Price (€ / pc.)
4.7957 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 1 Week **
Total Price:
4.80 € *
Price list
Quantity
Price per unit*
48 pcs.
4.7957 €
96 pcs.
4.4982 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug header, 5536623-1, AMP
Rectangular power connector, Header, Plug, Board-to-Board, 8 Position, 2 mm centerline, Printed circuit board, UL 94V-0.
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 4 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 30 V | |
Rated current | 5 A | |
Orientation | straight | |
Pin number | 8 pole | |
Grid | 2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |