5-534267-8 | AMP
Socket header, 60 pole, pitch 2.54 mm, straight, black, 5-534267-8
Unit Price (€ / pc.)
7.3185 € *
Available: 0 pcs.
Available in 5 Days: 3,174 pcs.
Leadtime: 1 Week **
Total Price:
7.32 € *
Price list
Quantity
Price per unit*
21 pcs.
7.3185 €
63 pcs.
6.7116 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket header, 5-534267-8, AMP
PCB Mount receptacle, Vertical, Board-to-Board, 60 Position, 2.54 mm Centerline, Gold, Through Hole - Solder, Signal, Black.
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 333 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 60 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |